Part Details for PBAS19003BK2 by Hammond Manufacturing
Overview of PBAS19003BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19003BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM5547-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 2U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$25.1197 / $32.1100 | Buy Now |
DISTI #
546-PBAS19003BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor 2-525A RoHS: Compliant | 0 |
|
$25.4900 / $32.0900 | Order Now |
DISTI #
70166467
|
RS | RACK HARDWARE - STEEL PANEL ADAPTOR | Hammond Manufacturing PBAS19003BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 48 Factory Stock |
|
$23.3800 / $32.8100 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 29 |
|
$23.3800 / $26.7100 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 48 Factory Stock |
|
$23.3800 / $32.8100 | Buy Now |