Part Details for PBAS19005BK2 by Hammond Manufacturing
Overview of PBAS19005BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19005BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM5548-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 3U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$28.4972 / $35.8900 | Buy Now |
DISTI #
546-PBAS19005BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor 2-700A RoHS: Compliant | 2 |
|
$28.4900 / $35.8600 | Buy Now |
DISTI #
70166468
|
RS | RACK HARDWARE - STEEL PANEL ADAPTOR | Hammond Manufacturing PBAS19005BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8700 / $36.7100 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant |
7 In Stock 44 Factory Stock |
|
$26.1300 / $36.6700 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 26 |
|
$26.1300 / $29.8600 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant |
7 In Stock 44 Factory Stock |
|
$26.1300 / $36.6700 | Buy Now |
Part Details for PBAS19005BK2
PBAS19005BK2 CAD Models
PBAS19005BK2 Part Data Attributes
|
PBAS19005BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBAS19005BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |