Part Details for PBAS19007BK2 by Hammond Manufacturing
Overview of PBAS19007BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19007BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4947
|
Newark | Rack Panel, Enclosure, 7"x3.12", Steel, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Steel, Body Color:Black, For Use With:19" Racks And Cabinets, External Height - Metric:177.8Mm, External Width - Metric:79Mm Rohs Compliant: Yes |Hammond PBAS19007BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$32.7500 / $41.2200 | Buy Now |
DISTI #
HM5549-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 4U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$31.4968 / $39.6600 | Buy Now |
DISTI #
546-PBAS19007BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor 2-875A RoHS: Compliant | 1 |
|
$31.4900 / $39.6300 | Buy Now |
DISTI #
70166469
|
RS | RACK HARDWARE - STEEL PANEL ADAPTOR | Hammond Manufacturing PBAS19007BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1300 / $40.1300 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 97 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 58 |
|
$28.8800 / $33.0000 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 97 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now |