Part Details for PBAS19008BK2 by Hammond Manufacturing
Overview of PBAS19008BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19008BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4949
|
Newark | Rack Rail Reducer Panel, Steel, 5U, Blk, Panel Type:Reducer Panel, Rack U Height:5U, Panel Material:Steel, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:79.4Mm, External Width - Metric:221.5Mm Rohs Compliant: Yes |Hammond PBAS19008BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$36.1100 / $43.4200 | Buy Now |
DISTI #
HM5550-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 5U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$34.7243 / $41.7700 | Buy Now |
DISTI #
546-PBAS19008BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Hardware Steel Panel Adaptor RoHS: Compliant | 0 |
|
$34.7200 / $41.7500 | Order Now |
DISTI #
70166470
|
RS | RACK HARDWARE - STEEL PANEL ADAPTOR | Hammond Manufacturing PBAS19008BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1900 / $45.4300 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 59 Factory Stock |
|
$32.7200 / $64.6300 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 35 |
|
$32.3100 / $36.9300 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 59 Factory Stock |
|
$32.7200 / $64.6300 | Buy Now |