Part Details for PBAS19010BK2 by Hammond Manufacturing
Overview of PBAS19010BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19010BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6721
|
Newark | Rack Panel, Reducer, 6U, Steel, Black, Panel Type:Reducer Panel, Rack U Height:6U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Pbas Series Racks & Rack Cabinets, External Height - Metric:265.94Mm Rohs Compliant: Yes |Hammond PBAS19010BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$39.1800 / $47.1100 | Buy Now |
DISTI #
HM5551-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 6U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$37.6796 / $45.3300 | Buy Now |
DISTI #
546-PBAS19010BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor 2-1225A RoHS: Compliant | 0 |
|
$37.6700 / $45.3000 | Order Now |
DISTI #
70321751
|
RS | rack hardware - steel panel adaptor | Hammond Manufacturing PBAS19010BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7900 / $49.2500 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 22 Factory Stock |
|
$35.5100 / $70.1300 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 13 |
|
$35.0600 / $40.0700 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 22 Factory Stock |
|
$35.5100 / $70.1300 | Buy Now |