Part Details for PBAS19012LG2 by Hammond Manufacturing
Overview of PBAS19012LG2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19012LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3229
|
Newark | Reducer Panel, 19In Rack, Steel, Gray, Panel Type:Reducer Panel, Rack U Height:7U, Panel Material:Steel, Body Color:Light Gray, For Use With:Hammond Series 19" Racks, External Height - Metric:310Mm, External Width - Metric:79Mm Rohs Compliant: Yes |Hammond PBAS19012LG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$42.6400 / $46.2100 | Buy Now |
DISTI #
PBAS19012LG2-ND
|
DigiKey | RACK ADAPTS 19 TO 24" LT GRAY 7U Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4400 | Buy Now |
DISTI #
546-PBAS19012LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Hardware, Steel Panel Adaptor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70321782
|
RS | rack hardware - steel panel adaptor | Hammond Manufacturing PBAS19012LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1900 / $45.4700 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 4 Factory Stock |
|
$34.8100 / $68.7500 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 2 |
|
$34.3800 / $39.2900 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 4 Factory Stock |
|
$34.8100 / $68.7500 | Buy Now |