Part Details for PBAS19014BK2 by Hammond Manufacturing
Overview of PBAS19014BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19014BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM5553-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 8U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$70.0486 / $80.8300 | Buy Now |
DISTI #
546-PBAS19014BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor RAL7032 Filter RoHS: Compliant | 0 |
|
$70.0400 / $80.8300 | Order Now |
DISTI #
70321783
|
RS | rack hardware - steel panel adaptor | Hammond Manufacturing PBAS19014BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.7600 / $88.1700 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 68 Factory Stock |
|
$67.5300 / $86.0500 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 41 |
|
$66.6900 / $76.2100 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 68 Factory Stock |
|
$67.5300 / $86.0500 | Buy Now |
Part Details for PBAS19014BK2
PBAS19014BK2 CAD Models
PBAS19014BK2 Part Data Attributes
|
PBAS19014BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBAS19014BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |