Part Details for PBAT5AF6000 by APEM Inc
Overview of PBAT5AF6000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PBAT5AF6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PBAT5AF6000-ND
|
DigiKey | PUSHBUTTON SWITCH PBA PIEZO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8045 | Buy Now |
DISTI #
642-PBAT5AF6000
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO | 0 |
|
$39.3100 / $43.8500 | Order Now |
DISTI #
70429134
|
RS | Through Hole Piezo Switch, , IP68, 200 mA@ 24 V ac/dc, NO, -40 - +75degC | APEM Components PBAT5AF6000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3300 / $52.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3300 / $52.9600 | Buy Now |
Part Details for PBAT5AF6000
PBAT5AF6000 CAD Models
PBAT5AF6000 Part Data Attributes
|
PBAT5AF6000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PBAT5AF6000
APEM Inc
Special Switch, Momentary, 0.2A, 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.039 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | RED | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000000 Cycle(s) | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY |
Alternate Parts for PBAT5AF6000
This table gives cross-reference parts and alternative options found for PBAT5AF6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBAT5AF6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBAT5BF5000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5BF5000 |
PBAT5AF1000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5AF1000 |
PBAT5BC2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAT5AF6000 vs PBAT5BC2000 |
PBAT5BC1000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5BC1000 |
PBAT5AF5000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5AF5000 |
PBAT5AC3000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5AC3000 |
PBAT5BCB000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5BCB000 |
PBAT5BC6000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5BC6000 |
PBAT5BC0000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF6000 vs PBAT5BC0000 |
PBAT5AF2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAT5AF6000 vs PBAT5AF2000 |