There are no models available for this part yet.
Overview of PBB150PTR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBB150PTR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ3324
|
Newark | Dual 1-Form-B Optomos Flatpk Reel/ Tr |Littelfuse PBB150PTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $4.2300 | Buy Now | |
DISTI #
PBB150PTR-ND
|
DigiKey | SSR RELAY SPST-NC 250MA 0-250V Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3954 | Buy Now |
CAD Models for PBB150PTR by Littelfuse Inc
Part Data Attributes for PBB150PTR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
On-state Resistance-Max
|
7 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
2.159 mm
|
Overall Length
|
9.652 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Surface Mount
|
YES
|
Alternate Parts for PBB150PTR
This table gives cross-reference parts and alternative options found for PBB150PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBB150PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBB150P | Transistor Output SSR, | Littelfuse Inc | PBB150PTR vs PBB150P |