Part Details for PBC by Panduit Corp
Overview of PBC by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6905
|
Newark | Screw-On Beam Clamp For Up To 1/2" Flang |Panduit PBC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | Buy Now |
DISTI #
298-15211-ND
|
DigiKey | CLAMP SCREW-ON BEAM 1/2" FLANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$1.6940 / $1.7400 | Buy Now |
DISTI #
PBC
|
Avnet Americas | TRAFFIC CONE 28.00" 7 LB ORANGE - Bulk (Alt: PBC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
644-PBC
|
Mouser Electronics | Conduit Fittings & Accessories Screw-On Beam Clamp For UP To 1/2 Flang RoHS: Compliant | 1 |
|
$1.5700 / $1.7400 | Buy Now |
DISTI #
71263708
|
RS | Cable Tie Mount, Black, Steel | Panduit PBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 190 |
|
$1.5400 / $1.7700 | Buy Now |
DISTI #
PANPBC
|
Heilind Electronics | SCREW-ON BEAM CLAMP FOR UP TO 1/2 FLANG | Americas - 0 in Stock |
|
$1.3231 / $1.4334 | Buy Now |
|
Onlinecomponents.com | Cable Management, Beam Clamp Steel Black Screw Mount Box RoHS: Compliant |
100 In Stock 3600 Factory Stock |
|
$1.1500 / $1.4700 | Buy Now |
DISTI #
000000000004953193
|
Sager | Conduit Fittings & Accessories Screw-On Beam Clamp For UP To 1/2 Flang Min Qty: 200 | 0 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
C1S600800608820
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$0.3460 | Buy Now |
|
Master Electronics | Cable Management, Beam Clamp Steel Black Screw Mount Box RoHS: Compliant |
100 In Stock 3600 Factory Stock |
|
$1.1500 / $1.4700 | Buy Now |