There are no models available for this part yet.
Overview of PBF620034J by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBF620034J by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-PBF620034JCT-ND
|
DigiKey | CLOCK SAW OSCILLATOR SEAM7050 T& Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$3.3961 / $5.1600 | Buy Now | |
DISTI #
PBF620034J
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: PBF620034J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.4243 | Buy Now | |
DISTI #
729-PBF620034J
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K | 0 |
|
$3.6100 / $5.1400 | Order Now |
CAD Models for PBF620034J by Diodes Incorporated
Part Data Attributes for PBF620034J by Diodes Incorporated
PBF620034J
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
PBF620034JDiodes IncorporatedVS
-