Part Details for PBFM16U by Banner Engineering Corp
Overview of PBFM16U by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFM16U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4365
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 Mm, Fiber Length 2 M, M3 Thread, .82 Mm Dia. Probe, Free Cutt |Banner Engineering PBFM16U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
2170-PBFM16U-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$59.0000 | Buy Now |
DISTI #
778-PBFM16U
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 mm, Fiber Length 2 m, M3 Thread, 0.82 mm dia. Probe, Free Cutt | 0 |
|
$59.0000 | Order Now |