Part Details for PBFMP12TSMP.2 by Banner Engineering Corp
Overview of PBFMP12TSMP.2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFMP12TSMP.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T4944
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 Mm, Fiber Length 0.6 M, 3 Mm Dia. Stainless Ferrule, .82 Mm Dia. Probe, Terminated For Use In D12 Sensors |Banner Engineering PBFMP12TSMP.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0000 | Buy Now |
DISTI #
2170-PBFMP12TSMP.2-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0000 | Buy Now |
DISTI #
778-PBFMP12TSMP.2
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 mm, Fiber Length 0.6 m, 3 mm dia. Stainless Ferrule, 0.82 mm dia. Probe, Terminated for use in D12 sensors | 0 |
|
$140.0000 | Order Now |