Part Details for PBFMP16UMP.2 by Banner Engineering Corp
Overview of PBFMP16UMP.2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFMP16UMP.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4356
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 Mm, Fiber Length 2 M, 3 Mm Dia. Stainless Ferrule, .82 Mm Dia. Probe, Free Cut Rohs Compliant: Yes |Banner Engineering PBFMP16UMP.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0000 | Buy Now |
DISTI #
2170-PBFMP16UMP.2-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$91.0000 | Buy Now |
DISTI #
778-PBFMP16UMP.2
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.25 mm, Fiber Length 2 m, 3 mm dia. Stainless Ferrule, 0.82 mm dia. Probe, Free Cut | 0 |
|
$91.0000 | Order Now |