Part Details for PBFS19001BK by Hammond Manufacturing
Overview of PBFS19001BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19001BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0618
|
Newark | Rack Panel, Matte Black, 1U, Steel, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Pbfs Series Racks & Rack Cabinets, External Height - Metric:44Mm, External Width - Metric:483Mmrohs Compliant: Yes |Hammond PBFS19001BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 929 |
|
$11.6000 / $14.5800 | Buy Now |
DISTI #
164-PBFS19001BK-ND
|
DigiKey | 1U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6 In Stock |
|
$10.3125 / $13.4300 | Buy Now |
DISTI #
546-PBFS19001BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1U FORMED STEEL RACK PANEL RoHS: Compliant | 13 |
|
$10.3100 / $13.4300 | Buy Now |
DISTI #
72075035
|
RS | Flanged Steel Panel, 1U, Matte | Hammond Manufacturing PBFS19001BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 / $16.4600 | RFQ |
|
Onlinecomponents.com | Formed Steel Rack Panel, Matte Black |
11 In Stock 929 Factory Stock |
|
$10.5800 / $55.0000 | Buy Now |
DISTI #
65020278
|
Verical | Formed Steel Rack Panel, Matte Black Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$16.3886 / $69.0088 | Buy Now |
|
Powell Electronics | rack - 1U formed steel pan Min Qty: 1 | 557 |
|
$10.3100 / $11.7900 | Buy Now |
|
Master Electronics | Formed Steel Rack Panel, Matte Black |
11 In Stock 929 Factory Stock |
|
$10.5800 / $55.0000 | Buy Now |