Part Details for PBFS19007BK by Hammond Manufacturing
Overview of PBFS19007BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19007BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7868
|
Newark | Blank Panel, 19In Rack, Steel, Black, Panel Type:Blank Panel, Rack U Height:4U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Series 19" Racks, External Height - Metric:178Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBFS19007BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$22.1700 / $27.2700 | Buy Now |
DISTI #
3937-PBFS19007BK-ND
|
DigiKey | 4U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
102 In Stock |
|
$38.1635 / $44.6200 | Buy Now |
DISTI #
164-PBFS19007BK-ND
|
DigiKey | 4U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8920 / $28.9900 | Buy Now |
DISTI #
546-PBFS19007BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 4U FORMED STEEL RACK PANEL RoHS: Compliant | 0 |
|
$22.5300 / $28.6400 | Order Now |
DISTI #
72075041
|
RS | Flanged Steel Panel, 4U, Matte | Hammond Manufacturing PBFS19007BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9400 / $27.2000 | RFQ |
|
Onlinecomponents.com | Formed Steel Rack Panel, Matte Black RoHS: Compliant | 153 Factory Stock |
|
$21.2100 / $28.0800 | Buy Now |
|
Powell Electronics | 4U FLANGED STEEL PANEL MATTE Min Qty: 1 | 101 |
|
$20.9900 / $24.5400 | Buy Now |
|
Master Electronics | Formed Steel Rack Panel, Matte Black RoHS: Compliant | 153 Factory Stock |
|
$21.2100 / $28.0800 | Buy Now |