Part Details for PBFS19007WH by Hammond Manufacturing
Overview of PBFS19007WH by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19007WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7869
|
Newark | Blank Panel, 19In Rack, Steel, White, Panel Type:Blank Panel, Rack U Height:4U, Panel Material:Steel, Body Color:White, For Use With:Hammond Series 19" Racks, External Height - Metric:178Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBFS19007WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$22.1700 / $27.2700 | Buy Now |
DISTI #
164-PBFS19007WH-ND
|
DigiKey | 4U FLANGED STEEL PANEL WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
119 In Stock |
|
$24.9696 / $29.0000 | Buy Now |
DISTI #
546-PBFS19007WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories 4U Flanged Steel Panel White RoHS: Compliant | 0 |
|
$23.0300 / $27.8500 | Order Now |
DISTI #
72075042
|
RS | Flanged Steel Panel, 4U, White | Hammond Manufacturing PBFS19007WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $27.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock 71 Factory Stock |
|
$20.4200 / $26.3400 | Buy Now |
|
Powell Electronics | 4U FLANGED STEEL PANEL WHITE Min Qty: 1 | 47 |
|
$20.9900 / $24.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock 71 Factory Stock |
|
$20.4200 / $26.3400 | Buy Now |