Part Details for PBFS19012BK by Hammond Manufacturing
Overview of PBFS19012BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19012BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6906
|
Newark | Blank Panel, 19In Rack, Steel, Black, Panel Type:Blank Panel, Rack U Height:7U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Series 19" Racks, External Height - Metric:311Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBFS19012BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$32.0900 / $38.4900 | Buy Now |
DISTI #
164-PBFS19012BK-ND
|
DigiKey | 7U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.7400 | Buy Now |
DISTI #
546-PBFS19012BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7U FORMED STEEL RACK PANEL RoHS: Compliant | 0 |
|
$33.3800 / $35.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now |