Part Details for PBFS19012WH by Hammond Manufacturing
Overview of PBFS19012WH by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19012WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7872
|
Newark | Blank Panel, 19In Rack, Steel, White, Panel Type:Blank Panel, Rack U Height:7U, Panel Material:Steel, Body Color:White, For Use With:Hammond Series 19" Racks, External Height - Metric:311Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBFS19012WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$32.1000 / $39.4900 | Buy Now |
DISTI #
164-PBFS19012WH-ND
|
DigiKey | 7U FLANGED STEEL PANEL WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
21 In Stock |
|
$28.8750 / $35.7400 | Buy Now |
DISTI #
546-PBFS19012WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7U Flanged Steel Panel White RoHS: Compliant | 0 |
|
$28.8700 / $35.7400 | Order Now |
DISTI #
72075045
|
RS | Flanged Steel Panel, 7U, White | Hammond Manufacturing PBFS19012WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1000 / $39.6600 | RFQ |
|
Onlinecomponents.com | 16 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now | |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$28.8800 / $33.0000 | Buy Now |
|
Master Electronics | 16 Factory Stock |
|
$28.8800 / $40.5300 | Buy Now |