-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV8115Z - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0175
|
Newark | Transistor, npn,1A,150V, sot223, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:1A, Power Dissipation:700Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Nexperia PBHV8115Z,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.2850 / $0.5330 | Buy Now |
DISTI #
93X4502
|
Newark | Transistor, Bipol, Npn, 150V, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:1A, Power Dissipation:700Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nexperia PBHV8115Z,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1700 / $0.1960 | Buy Now |
DISTI #
1727-5425-1-ND
|
DigiKey | TRANS NPN 150V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4594 In Stock |
|
$0.1552 / $0.5500 | Buy Now |
DISTI #
PBHV8115Z,115
|
Avnet Americas | Trans GP BJT NPN 150V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBHV8115Z,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 / $0.1838 | Buy Now |
DISTI #
771-PBHV8115Z115
|
Mouser Electronics | Bipolar Transistors - BJT PBHV8115Z/SOT223/SC-73 RoHS: Compliant | 3367 |
|
$0.1550 / $0.4700 | Buy Now |
|
Future Electronics | PBHV8115Z Series 150 V 1 A NPN High Voltage Low VCEsat (BISS) Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1550 / $0.1700 | Buy Now |
|
Future Electronics | PBHV8115Z Series 150 V 1 A NPN High Voltage Low VCEsat (BISS) Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1560 / $0.1700 | Buy Now |
DISTI #
PBHV8115Z.115
|
TME | Transistor: NPN, bipolar, 150V, 1A, SC73,SOT223 Min Qty: 1 | 1000 |
|
$0.2530 / $0.8440 | Buy Now |
DISTI #
PBHV8115Z,115
|
Avnet Asia | Trans GP BJT NPN 150V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBHV8115Z,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1461 / $0.1774 | Buy Now |
DISTI #
PBHV8115Z,115
|
Avnet Silica | Trans GP BJT NPN 150V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBHV8115Z,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV8115Z,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8115Z,115
Nexperia
PBHV8115Z - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for PBHV8115Z,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV8115Z,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBHV8115Z,115 | PBHV8115Z - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBHV8115Z,115 vs PBHV8115Z,115 |