Transistors
PBHV8118T,215
Description: PBHV8118T - 180 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us TO-236 3-Pin

Overview of PBHV8118T,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for PBHV8118T,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH1001
Newark Trans, Bipolar, Npn, 180V, 1A, To-236Ab Rohs Compliant: Yes |Nexperia PBHV8118T,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1755
  • 1 $0.1810
$0.1810 Buy Now
DISTI # 86AK7653
Newark Transistor, npn,1A,180V, sot23, Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:180V, Transition Frequency Ft:30Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:1A, Dc Current Gain Hfe:250Hfe, Transistor Case Rohs Compliant: Yes |Nexperia PBHV8118T,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1220
  • 6,000 $0.1190
  • 12,000 $0.1070
  • 18,000 $0.1060
  • 30,000 $0.1050
$0.1050 / $0.1220 Buy Now
DISTI # 1727-5082-1-ND
DigiKey TRANS NPN 180V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 25354
In Stock
  • 1 $0.5800
  • 10 $0.3590
  • 100 $0.2293
  • 500 $0.1731
  • 1,000 $0.1550
  • 3,000 $0.1318
  • 6,000 $0.1202
  • 9,000 $0.1142
  • 15,000 $0.1075
  • 21,000 $0.1035
  • 30,000 $0.0997
  • 75,000 $0.0946
$0.0946 / $0.5800 Buy Now
DISTI # PBHV8118T,215
Avnet Americas Trans GP BJT NPN 180V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBHV8118T,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # PBHV8118T,215
Avnet Americas Trans GP BJT NPN 180V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBHV8118T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.0896
$0.0896 Buy Now
DISTI # 771-PBHV8118T-215
Mouser Electronics Bipolar Transistors - BJT PBHV8118T/SOT23/TO-236AB RoHS: Compliant 24036
  • 1 $0.3000
  • 10 $0.2500
  • 100 $0.1840
  • 1,000 $0.1270
  • 3,000 $0.1050
  • 9,000 $0.0970
  • 24,000 $0.0960
  • 45,000 $0.0940
$0.0940 / $0.3000 Buy Now
Future Electronics PBHV8118T Series 180 V 1 A 300 mW NPN SMT High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1010
  • 6,000 $0.0982
  • 9,000 $0.0967
  • 12,000 $0.0956
  • 15,000 $0.0922
$0.0922 / $0.1010 Buy Now
Future Electronics PBHV8118T Series 180 V 1 A 300 mW NPN SMT High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1040
  • 6,000 $0.1010
  • 9,000 $0.0993
  • 12,000 $0.0982
  • 15,000 $0.0948
$0.0948 / $0.1040 Buy Now
Rochester Electronics PBHV8118T - 180 V, 1 A NPN high-voltage low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0993
  • 25 $0.0973
  • 100 $0.0933
  • 500 $0.0894
  • 1,000 $0.0844
$0.0844 / $0.0993 Buy Now
DISTI # PBHV8118T,215
Avnet Asia Trans GP BJT NPN 180V 1A 3-Pin TO-236AB T/R (Alt: PBHV8118T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 9,000 $0.0996
  • 18,000 $0.0983
  • 27,000 $0.0970
  • 45,000 $0.0958
  • 90,000 $0.0935
  • 225,000 $0.0912
  • 450,000 $0.0891
$0.0891 / $0.0996 Buy Now
DISTI # PBHV8118T,215
Avnet Silica Trans GP BJT NPN 180V 1A 3-Pin TO-236AB T/R (Alt: PBHV8118T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PBHV8118T,215
EBV Elektronik Trans GP BJT NPN 180V 1A 3-Pin TO-236AB T/R (Alt: PBHV8118T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 6000
Buy Now
New Advantage Corporation PBHV8118T Series 180 V 1 A 300 mW NPN SMT High Voltage Transistor - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1320
  • 6,000 $0.1232
$0.1232 / $0.1320 Buy Now

CAD Models for PBHV8118T,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBHV8118T,215 by Nexperia

PBHV8118T,215
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
180 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Turn-off Time-Max (toff)
2060 ns
Turn-on Time-Max (ton)
572 ns
Want to compare parts?
  1. PBHV8118T,215
    Nexperia
    PBHV8118T - 180 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us TO-236 3-Pin
    VS

Related Parts for PBHV8118T,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBHV8118T,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBHV8118T,215 by Nexperia

Select Manufacturer
Which Manufacturer of PBHV8118T,215 would you like to use for your alert(s)?
  • Please alert me when PBHV8118T,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBHV8118T,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBHV8118T,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBHV8118T,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBHV8118T,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBHV8118T,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: