-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBHV8118T-QRCT-ND
|
DigiKey | PBHV8118T-Q/SOT23/TO-236AB Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.1023 / $0.4700 | Buy Now |
DISTI #
PBHV8118T-QR
|
Avnet Americas | - Tape and Reel (Alt: PBHV8118T-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1021 / $0.1215 | Buy Now |
DISTI #
771-PBHV8118T-QR
|
Mouser Electronics | Bipolar Transistors - BJT SOT23 180V 1A NPN HI VOLT RoHS: Compliant | 0 |
|
$0.1120 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.1080 | Buy Now |
DISTI #
PBHV8118T-QR
|
TTI | Bipolar Transistors - BJT SOT23 180V 1A NPN HI VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1070 | Buy Now |
DISTI #
PBHV8118T-QR
|
Avnet Americas | - Tape and Reel (Alt: PBHV8118T-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1021 / $0.1215 | Buy Now |
DISTI #
PBHV8118T-QR
|
EBV Elektronik | (Alt: PBHV8118T-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy