-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV8215Z - 150 V, 2 A NPN high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0178
|
Newark | Transistor,npn,2A,150V,sot223, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:2A, Power Dissipation:730Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:33Mhz Rohs Compliant: Yes |Nexperia PBHV8215Z,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 855 |
|
$0.2870 / $0.5740 | Buy Now |
DISTI #
93X4504
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 150 V, 33 Mhz, 730 Mw, 2 A, 240 Rohs Compliant: Yes |Nexperia PBHV8215Z,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1940 / $0.2270 | Buy Now |
DISTI #
1727-5084-1-ND
|
DigiKey | TRANS NPN 150V 2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$0.1482 / $0.5200 | Buy Now |
DISTI #
PBHV8215Z,115
|
Avnet Americas | Trans GP BJT NPN 150V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBHV8215Z,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1755 | Buy Now |
DISTI #
771-PBHV8215Z-115
|
Mouser Electronics | Bipolar Transistors - BJT PBHV8215Z/SOT223/SC-73 RoHS: Compliant | 6240 |
|
$0.1480 / $0.5200 | Buy Now |
|
Future Electronics | PBHV8215Z Series 150 V 2 A 0.73 W NPN High Voltage (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000Reel |
|
$0.1450 / $0.1590 | Buy Now |
|
Future Electronics | PBHV8215Z Series 150 V 2 A 0.73 W NPN High Voltage (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1480 / $0.1630 | Buy Now |
DISTI #
69218471
|
Verical | Trans GP BJT NPN 150V 2A 1450mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 144000 |
|
$0.1428 / $0.1776 | Buy Now |
DISTI #
PBHV8215Z,115
|
Avnet Americas | Trans GP BJT NPN 150V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBHV8215Z,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1755 | Buy Now |
DISTI #
PBHV8215Z.115
|
TME | Transistor: NPN, bipolar, 150V, 2A, 730mW, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.2410 / $0.8030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV8215Z,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8215Z,115
Nexperia
PBHV8215Z - 150 V, 2 A NPN high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 33 MHz |