-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV8515QA - 150 V, 500 mA NPN high-voltage low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2665-1-ND
|
DigiKey | TRANS NPN 150V 0.5A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9391 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
771-PBHV8515QAZ
|
Mouser Electronics | Bipolar Transistors - BJT PBHV8515QA/SOT1215/DFN1010D-3 RoHS: Compliant | 6400 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | PBHV8515QA-150 V 500 mA NPN high-voltage low VCEsat (BISS) transistor - SOT1215 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1160 / $0.1210 | Buy Now |
|
Future Electronics | PBHV8515QA-150 V 500 mA NPN high-voltage low VCEsat (BISS) transistor - SOT1215 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1120 / $0.1180 | Buy Now |
|
Rochester Electronics | PBHV8515QA - Small Signal Bipolar Transistor, 0.5A, 150V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.1014 / $0.1193 | Buy Now |
DISTI #
PBHV8515QAZ
|
TTI | Bipolar Transistors - BJT PBHV8515QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1210 | Buy Now |
DISTI #
PBHV8515QAZ
|
TME | Transistor: NPN, bipolar, 150V, 0.5A, 325mW, DFN1010D-3,SOT1215 Min Qty: 3 | 0 |
|
$0.1650 / $0.2580 | RFQ |
DISTI #
PBHV8515QAZ
|
Avnet Silica | Trans GP BJT NPN 150V 0.5A 4-Pin DFN T/R (Alt: PBHV8515QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureDFN1010D-3 Power dissipation Pd1W Transistor typeNPN Collector-emitter maximum voltage VCEO150V Collector continuous current500mA | 690 |
|
$0.1657 / $0.3838 | Buy Now |
DISTI #
PBHV8515QAZ
|
EBV Elektronik | Trans GP BJT NPN 150V 0.5A 4-Pin DFN T/R (Alt: PBHV8515QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV8515QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8515QAZ
Nexperia
PBHV8515QA - 150 V, 500 mA NPN high-voltage low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |