Part Details for PBHV8540Z by Nexperia
Overview of PBHV8540Z by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Robotics and Drones
Part Details for PBHV8540Z
PBHV8540Z CAD Models
PBHV8540Z Part Data Attributes
|
PBHV8540Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8540Z
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PBHV8540Z
This table gives cross-reference parts and alternative options found for PBHV8540Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV8540Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBHV8540Z,115 | PBHV8540Z - 500 V, 0.5 A NPN high-voltage low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBHV8540Z vs PBHV8540Z,115 |