-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2479
|
Newark | Transistor, Aec-Q101, Pnp, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-400V, Transition Frequency Ft:55Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:-250Ma, Dc Current Gain Hfe:10Hfe, Transistor Rohs Compliant: Yes |Nexperia PBHV9040TVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.4580 | Buy Now |
DISTI #
1727-PBHV9040TVLCT-ND
|
DigiKey | TRANS PNP 400V 0.25A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9851 In Stock |
|
$0.0946 / $0.4400 | Buy Now |
DISTI #
PBHV9040TVL
|
Avnet Americas | PBHV9040T/SOT23/TO-236AB - Tape and Reel (Alt: PBHV9040TVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1120 | Buy Now |
DISTI #
771-PBHV9040TVL
|
Mouser Electronics | Bipolar Transistors - BJT PBHV9040T/SOT23/TO-236AB RoHS: Compliant | 2696 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.1010 | Buy Now |
DISTI #
PBHV9040TVL
|
TTI | Bipolar Transistors - BJT PBHV9040T/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1020 | Buy Now |
DISTI #
PBHV9040TVL
|
Avnet Silica | (Alt: PBHV9040TVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBHV9040TVL
|
EBV Elektronik | (Alt: PBHV9040TVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy