-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV9040X - 500 V, 0.25 A PNP high-voltage low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6183
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -400 V, 55 Mhz, 1.5 W, -250 Ma, 10 Rohs Compliant: Yes |Nexperia PBHV9040X,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2100 / $0.5060 | Buy Now |
DISTI #
1727-2370-1-ND
|
DigiKey | TRANS PNP 400V 0.25A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1921 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
PBHV9040X,115
|
Avnet Americas | Trans GP PNP 400V 0.25A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBHV9040X,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
771-PBHV9040X115
|
Mouser Electronics | Bipolar Transistors - BJT PBHV9040X/SOT89/MPT3 RoHS: Compliant | 1599 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.1400 | Buy Now |
|
Rochester Electronics | PBHV9040X - 500 V, 0.25 A PNP high-voltage low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.1171 / $0.1378 | Buy Now |
DISTI #
PBHV9040X,115
|
Avnet Americas | Trans GP PNP 400V 0.25A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBHV9040X,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
PBHV9040X.115
|
TME | Transistor: PNP, bipolar, 400V, 0.25A, 1.5W, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1850 / $0.2630 | RFQ |
DISTI #
PBHV9040X,115
|
Avnet Americas | Trans GP PNP 400V 0.25A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBHV9040X,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
PBHV9040X,115
|
Avnet Asia | Trans GP PNP 400V 0.25A 3-Pin SOT-89 T/R (Alt: PBHV9040X,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1175 / $0.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV9040X,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV9040X,115
Nexperia
PBHV9040X - 500 V, 0.25 A PNP high-voltage low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |