PBHV9040X
Description: Small Signal Bipolar Transistor

Overview of PBHV9040X by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PBHV9040X by Nexperia

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 500 V, 0.25 A PNP high-voltage low VCEsat (BISS) transistor 14500
  • 150 $0.3400
  • 360 $0.2790
  • 560 $0.2700
  • 770 $0.2610
  • 990 $0.2530
  • 1,325 $0.2270
$0.2270 / $0.3400 Buy Now

CAD Models for PBHV9040X by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBHV9040X by Nexperia

PBHV9040X
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PBHV9040X
    Nexperia
    Small Signal Bipolar Transistor
    VS

Related Parts for PBHV9040X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBHV9040X by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBHV9040X by Nexperia

Select Manufacturer
Which Manufacturer of PBHV9040X would you like to use for your alert(s)?
  • Please alert me when PBHV9040X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBHV9040X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBHV9040X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBHV9040X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBHV9040X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBHV9040X by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: