-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV9115Z - 150 V, 1 A PNP high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0186
|
Newark | Transistor,pnp,1A,150V,sot223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:150V, Continuous Collector Current:1A, Power Dissipation:700Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:115Mhz Rohs Compliant: Yes |Nexperia PBHV9115Z,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2050 / $0.5340 | Buy Now |
DISTI #
1727-5684-1-ND
|
DigiKey | TRANS PNP 150V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18070 In Stock |
|
$0.1552 / $0.5500 | Buy Now |
DISTI #
PBHV9115Z,115
|
Avnet Americas | Trans GP BJT PNP 150V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBHV9115Z,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 / $0.1838 | Buy Now |
DISTI #
771-PBHV9115Z115
|
Mouser Electronics | Bipolar Transistors - BJT PBHV9115Z/SOT223/SC-73 RoHS: Compliant | 1934 |
|
$0.1550 / $0.4700 | Buy Now |
DISTI #
V36:1790_06535039
|
Arrow Electronics | Trans GP BJT PNP 150V 1A 1400mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2305 | Americas - 3000 |
|
$0.1488 / $0.1549 | Buy Now |
DISTI #
V79:2366_27388557
|
Arrow Electronics | Trans GP BJT PNP 150V 1A 1400mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 1650 |
|
$0.1461 / $0.1857 | Buy Now |
|
Future Electronics | PBHV9115Z Series 150 V 1 A SMT PNP (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1560 / $0.1710 | Buy Now |
DISTI #
77720530
|
Verical | Trans GP BJT PNP 150V 1A 1400mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 3000 |
|
$0.1488 / $0.1549 | Buy Now |
DISTI #
66378072
|
Verical | Trans GP BJT PNP 150V 1A 1400mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 41 Package Multiple: 1 Date Code: 2220 | Americas - 1650 |
|
$0.1461 / $0.1803 | Buy Now |
|
Rochester Electronics | PBHV9115Z - Small Signal Bipolar Transistor, 1A, 150V, PNP, SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.1386 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV9115Z,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV9115Z,115
Nexperia
PBHV9115Z - 150 V, 1 A PNP high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |