PBHV9560Z
Description: Small Signal Bipolar Transistor

Overview of PBHV9560Z by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PBHV9560Z by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ0427
Newark Trans, Pnp, -600V, Sot-223-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-600V, Transition Frequency Ft:38Mhz, Power Dissipation Pd:650Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Nexperia PBHV9560Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6180
  • 10 $0.5050
  • 25 $0.4470
  • 50 $0.3980
  • 100 $0.3410
  • 250 $0.3000
  • 500 $0.2380
  • 1,000 $0.2280
$0.2280 / $0.6180 Buy Now

CAD Models for PBHV9560Z by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBHV9560Z by Nexperia

PBHV9560Z
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SC-73, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
38 MHz
Want to compare parts?
  1. PBHV9560Z
    Nexperia
    Small Signal Bipolar Transistor
    VS

Related Parts for PBHV9560Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBHV9560Z by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBHV9560Z by Nexperia

Select Manufacturer
Which Manufacturer of PBHV9560Z would you like to use for your alert(s)?
  • Please alert me when PBHV9560Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBHV9560Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBHV9560Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBHV9560Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBHV9560Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBHV9560Z by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: