-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS2022D - 20 V, 1.8 A PNP BISS loadswitch@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0192
|
Newark | Trans, loadswitch, pnp,20V,1.8A, sot457, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:20V, Collector Emitter Voltage Max Pnp:20V, Continuous Collector Current Npn:1.8A, Continuous Collector Current Pnp:1.8A Rohs Compliant: Yes |Nexperia PBLS2022D,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1260 / $0.4370 | Buy Now |
DISTI #
2156-PBLS2022D,115-1727-ND
|
DigiKey | TRANS PREBIAS 1PNP 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
77080 In Stock |
|
$0.1200 | Buy Now |
DISTI #
1727-2374-1-ND
|
DigiKey | TRANS PREBIAS 1PNP 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.1184 / $0.6800 | Buy Now |
DISTI #
PBLS2022D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 20V 1.8mA 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS2022D,115) RoHS: Compliant Min Qty: 2935 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 78000 Partner Stock |
|
$0.1065 / $0.1176 | Buy Now |
DISTI #
PBLS2022D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 20V 1.8mA 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS2022D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1121 | Buy Now |
DISTI #
771-PBLS2022D115
|
Mouser Electronics | Digital Transistors PBLS2022D/SOT457/SC-74 RoHS: Compliant | 913 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1247 | Buy Now |
|
Rochester Electronics | PBLS2022D - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 77080 |
|
$0.1057 / $0.1243 | Buy Now |
DISTI #
PBLS2022D,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 20V 1.8mA 6-Pin TSOP T/R (Alt: PBLS2022D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBLS2022D,115
|
EBV Elektronik | Trans Digital BJT NPN/PNP 20V 1.8mA 6-Pin TSOP T/R (Alt: PBLS2022D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS2022D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS2022D,115
Nexperia
PBLS2022D - 20 V, 1.8 A PNP BISS loadswitch@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PBLS2022D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS2022D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS2022D,125 | SMALL SIGNAL TRANSISTOR | NXP Semiconductors | PBLS2022D,115 vs PBLS2022D,125 |
PBLS2022D/T1 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,115 vs PBLS2022D/T1 |
934061574115 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,115 vs 934061574115 |
PBLS2022D,135 | SMALL SIGNAL TRANSISTOR | NXP Semiconductors | PBLS2022D,115 vs PBLS2022D,135 |
PBLS2022D/T2 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,115 vs PBLS2022D/T2 |