-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS6004D - 60 V PNP BISS loadswitch@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2866
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBLS6004D,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0880 | Buy Now |
DISTI #
1727-5707-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3399 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
PBLS6004D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/60V 100mA/1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS6004D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
771-PBLS6004D115
|
Mouser Electronics | Digital Transistors PBLS6004D/SOT457/SC-74 RoHS: Compliant | 5538 |
|
$0.0690 / $0.4400 | Buy Now |
DISTI #
V72:2272_06535083
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA/1A 600mW Automotive AEC-Q101 6-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1751 Container: Cut Strips | Americas - 8999 |
|
$0.0184 / $0.0702 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBLS6004D/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0783 | Buy Now |
DISTI #
31030653
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/1A 600mW Automotive AEC-Q101 6-Pin TSOP T/R Min Qty: 85 Package Multiple: 1 Date Code: 1751 | Americas - 8999 |
|
$0.0184 / $0.0203 | Buy Now |
|
Rochester Electronics | PBLS6004D - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0609 / $0.0716 | Buy Now |
DISTI #
PBLS6004D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/60V 100mA/1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS6004D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
PBLS6004D,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/60V 100mA/1A 6-Pin TSOP T/R (Alt: PBLS6004D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS6004D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS6004D,115
Nexperia
PBLS6004D - 60 V PNP BISS loadswitch@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 185 MHz |
This table gives cross-reference parts and alternative options found for PBLS6004D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS6004D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS6004D/T2 | Small Signal Bipolar Transistor | Nexperia | PBLS6004D,115 vs PBLS6004D/T2 |
PBLS6004D | Small Signal Bipolar Transistor | Nexperia | PBLS6004D,115 vs PBLS6004D |
PBLS6004D/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS6004D,115 vs PBLS6004D/T1 |
PBLS6004D | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS6004D,115 vs PBLS6004D |
PBLS6004D/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS6004D,115 vs PBLS6004D/T2 |
PBLS6004D/T1 | Small Signal Bipolar Transistor | Nexperia | PBLS6004D,115 vs PBLS6004D/T1 |