Part Details for PBLS6022D,115 by NXP Semiconductors
Overview of PBLS6022D,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBLS6022D,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBLS6022D,115-ND
|
DigiKey | TRANS PNP PREBIAS/PNP 6TSOP Min Qty: 2439 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
265760 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | PBLS6022D - Small Signal Bipolar Transistor, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 265760 |
|
$0.1057 / $0.1243 | Buy Now |
|
Chip1Cloud | TRANS PNP PREBIAS/PNP 6TSOP | 186000 |
|
RFQ | |
DISTI #
4277186
|
Farnell | RoHS: Compliant Min Qty: 3105 Container: Each | 0 |
|
$0.1673 | Buy Now |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
Part Details for PBLS6022D,115
PBLS6022D,115 CAD Models
PBLS6022D,115 Part Data Attributes
|
PBLS6022D,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBLS6022D,115
NXP Semiconductors
PBLS6022D - 60 V, 1.5 A PNP BISS loadswitch TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.76 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |