Part Details for PBM200PS48-C by XP Power
Overview of PBM200PS48-C by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBM200PS48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9508
|
Newark | Psu,200W, single/Box Rohs Compliant: Yes |Xp Power PBM200PS48-C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.5200 / $275.8700 | Buy Now |
DISTI #
PBM200PS48-C-ND
|
DigiKey | AC/DC CONVERTER 48V 200W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
209-PBM200PS48-C
|
Mouser Electronics | Switching Power Supplies PSU,200W,SINGLE RoHS: Compliant | 0 |
|
$284.6800 | Order Now |
DISTI #
PBM200PS48-C
|
TME | Power supply: switched-mode, open, 200W, 90÷264VAC, OUT: 1, 48VDC Min Qty: 60 | 0 |
|
$221.0000 | RFQ |
DISTI #
1289225
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 48V, 4.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$209.2869 | Buy Now |
DISTI #
1289225
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 48V, 4.2A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$163.1827 / $196.9606 | Buy Now |