Part Details for PBM300PS03-C by XP Power
Overview of PBM300PS03-C by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBM300PS03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9527
|
Newark | Psu, 300W, Single/Box Rohs Compliant: Yes |Xp Power PBM300PS03-C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.1900 / $387.4000 | Buy Now |
DISTI #
PBM300PS03-C-ND
|
DigiKey | AC/DC CONVERTER 3.3V 300W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
209-PBM300PS03-C
|
Mouser Electronics | Switching Power Supplies PSU, 300W, SINGLE RoHS: Compliant | 0 |
|
$399.7700 | Order Now |
DISTI #
PBM300PS03-C
|
TME | Power supply: switched-mode, open, 200W, 90÷264VAC, OUT: 1, 3.3VDC Min Qty: 60 | 0 |
|
$325.0000 | RFQ |
Part Details for PBM300PS03-C
PBM300PS03-C CAD Models
PBM300PS03-C Part Data Attributes
|
PBM300PS03-C
XP Power
Buy Now
Datasheet
|
Compare Parts:
PBM300PS03-C
XP Power
PSU, 300W SINGLE O/P MEDICALPSU, 300W SINGLE O/P MEDICAL; Voltage, output:3.3V; Current, output:60A; Power rating:300W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:44.45mm; Width, external:114.3mm;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190.5 mm | |
Line Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 60 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 44.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.018 s | |
Width | 114.3 mm |