There are no models available for this part yet.
Overview of PBM300PS24-C by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBM300PS24-C by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04R9531
|
Newark | Psu, 300W, Single/Box Rohs Compliant: Yes |Xp Power PBM300PS24-C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.1900 / $387.4000 | Buy Now | |
DISTI #
PBM300PS24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
209-PBM300PS24-C
|
Mouser Electronics | Switching Power Supplies PSU, 300W, SINGLE RoHS: Compliant | 0 |
|
$408.0000 | Order Now | |
DISTI #
PBM300PS24-C
|
TME | Power supply: switching, open, 300W, 90÷264VAC, OUT: 1, 24VDC, 12.5A Min Qty: 60 | 0 |
|
$343.3900 | RFQ |
CAD Models for PBM300PS24-C by XP Power
Part Data Attributes for PBM300PS24-C by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, EN, CSA
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
190.5 mm
|
Line Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
12.5 A
|
Output Voltage-Max
|
25.2 V
|
Output Voltage-Min
|
22.8 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL
|
Screening Level
|
IEC 60601-1
|
Seated Height-Max
|
44.95 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
300 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
2.018 s
|
Width
|
114.3 mm
|