Part Details for PBO-15C-9-B by CUI Inc
Overview of PBO-15C-9-B by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for PBO-15C-9-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0632
|
Newark | Power Supply, Ite, 9V, 1.67A Rohs Compliant: Yes |Cui PBO-15C-9-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$7.9900 / $8.7500 | Buy Now |
DISTI #
102-PBO-15C-9-B-ND
|
DigiKey | AC/DC CONVERTER 9V 15W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
59 In Stock |
|
$6.0338 / $7.4900 | Buy Now |
DISTI #
490-PBO-15C-9-B
|
Mouser Electronics | AC/DC Power Modules ac-dc, 15 W, 9 Vdc, single output, open, w/ bent pin RoHS: Compliant | 55 |
|
$5.8200 / $7.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$5.3600 | Buy Now |
|
Onlinecomponents.com | AC-DC Powersupply - 15 W - 9 VDC - Single Output - OpenPCB - w/Bent Pin RoHS: Compliant | Alternative Product Available |
|
$5.3400 / $8.1100 | Buy Now |
DISTI #
3594602
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 9V, 1.67A RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$12.3927 / $13.1229 | Buy Now |
DISTI #
3594602
|
Farnell | POWER SUPPLY, ITE, 9V, 1.67A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 60 |
|
$4.4726 / $11.7813 | Buy Now |
|
Master Electronics | AC-DC Powersupply - 15 W - 9 VDC - Single Output - OpenPCB - w/Bent Pin RoHS: Compliant | Alternative Product Available |
|
$5.3400 / $8.1100 | Buy Now |
Part Details for PBO-15C-9-B
PBO-15C-9-B CAD Models
PBO-15C-9-B Part Data Attributes:
|
PBO-15C-9-B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-15C-9-B
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-20 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE 100 TO 430 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 44.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PBO-15C-9-B
This table gives cross-reference parts and alternative options found for PBO-15C-9-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-15C-9-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-15C-9 | Power Supply Module | CUI Inc | PBO-15C-9-B vs PBO-15C-9 |
VOF-15C-S9 | AC-DC Regulated Power Supply Module | CUI Inc | PBO-15C-9-B vs VOF-15C-S9 |
PSK-S15C-9-T | Chassis Mount Power Supply, 9 Vdc, 1.66 A, 15 W | CUI Inc | PBO-15C-9-B vs PSK-S15C-9-T |