-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 12 Vdc, 0.250 A, 3 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0633
|
Newark | Pwr Supply, Ite, 12V, 0.25A Rohs Compliant: Yes |Cui PBO-3-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - Open Frame - PCB Mount - SIL - 3 Watts: 12V @ 0.25A RoHS: Compliant |
2 In Stock |
|
$5.2200 / $8.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Open Frame - PCB Mount - SIL - 3 Watts: 12V @ 0.25A RoHS: Compliant |
2 In Stock |
|
$5.2200 / $8.1400 | Buy Now |
|
Neutron USA | Switching Power Supplies 3W 12V 250mA Open SIP Vertical | 2 |
|
$35.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBO-3-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-3-S12
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 0.250 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for PBO-3-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-3-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBK-3-12-B | Board Mount AC-DC Power Supply, 12 Vdc, 0.25 A, 3 W | CUI Inc | PBO-3-S12 vs PBK-3-12-B |
PSK-S3-12-DIN | 12 Vdc, 0.25 A, 3 W | CUI Inc | PBO-3-S12 vs PSK-S3-12-DIN |
PBO-3C-12 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBO-3-S12 vs PBO-3C-12 |
PSK-S3-12-T | Chassis Mount Power Supply, 12 Vdc, 0.25 A, 3 W | CUI Inc | PBO-3-S12 vs PSK-S3-12-T |
PBK-3-12 | Board Mount AC-DC Power Supply, 12 Vdc, 0.25 A, 3 W | CUI Inc | PBO-3-S12 vs PBK-3-12 |
PSK-S3-12-L | Chassis Mount Power Supply, 12 Vdc, 0.25 A, 3 W | CUI Inc | PBO-3-S12 vs PSK-S3-12-L |