Part Details for PBO-3-S15-B by CUI Inc
Overview of PBO-3-S15-B by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBO-3-S15-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - Open Frame - PCB Mount - DIL - 3 Watts: 15V @ 0.2A RoHS: Compliant |
19 Partner Stock |
|
$6.8200 / $9.0300 | Buy Now |
DISTI #
65101609
|
Verical | AC/DC Power Supply Single-OUT 15V 0.2A 3W 6-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$8.3800 / $9.1500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Open Frame - PCB Mount - DIL - 3 Watts: 15V @ 0.2A RoHS: Compliant |
19 Partner Stock |
|
$6.8200 / $9.0300 | Buy Now |
Part Details for PBO-3-S15-B
PBO-3-S15-B CAD Models
PBO-3-S15-B Part Data Attributes
|
PBO-3-S15-B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-3-S15-B
CUI Inc
Board Mount AC-DC Power Supply, 15 Vdc, 0.2 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-12/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 4 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 18 mm |
Alternate Parts for PBO-3-S15-B
This table gives cross-reference parts and alternative options found for PBO-3-S15-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-3-S15-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S3-15 | Board Mount AC-DC Power Supply, 15 Vdc, 0.2 A, 3 W | CUI Inc | PBO-3-S15-B vs PSK-S3-15 |
PSK-S3-15-T | Chassis Mount Power Supply, 15 Vdc, 0.2 A, 3 W | CUI Inc | PBO-3-S15-B vs PSK-S3-15-T |
PBO-3C-15 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBO-3-S15-B vs PBO-3C-15 |
PSK-S3-15-DIN | 15 Vdc, 0.2 A, 3 W | CUI Inc | PBO-3-S15-B vs PSK-S3-15-DIN |