-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0455
|
Newark | Power Supply, Ac-Dc, 3.3V, 1A Rohs Compliant: Yes |Cui PBO-5C-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PBO-5C-3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
58 In Stock |
|
$1.9240 / $2.0200 | Buy Now |
|
Onlinecomponents.com | AC-DC Powersupply - 5 W - 3.3 VDC - Single Output - Open PCB RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C1S158100250352
|
Chip1Stop | Linear/Switching power supply | 83 |
|
$2.3400 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBO-5C-3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-5C-3
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | Also has DC Supply 70-430 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 26.4 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 15.73 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for PBO-5C-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-5C-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S5B-3-L | Chassis Mount Power Supply, 3.3 Vdc, 1 A, 3.3 W | CUI Inc | PBO-5C-3 vs PSK-S5B-3-L |
PSK-S5B-3-DIN | 3.3 Vdc, 1 A, 3.3 W | CUI Inc | PBO-5C-3 vs PSK-S5B-3-DIN |