Part Details for PBO-8-24-B by CUI Inc
Overview of PBO-8-24-B by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PBO-8-24-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0463
|
Newark | Power Supply, Ac-Dc, 24V, 0.33A Rohs Compliant: Yes |Cui PBO-8-24-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $7.1300 | Buy Now |
DISTI #
102-PBO-8-24-B-ND
|
DigiKey | AC/DC CONVERTER 24V 7.92W Min Qty: 1 Lead time: 79 Weeks Container: Tray |
59 In Stock |
|
$6.2328 / $6.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 8 W - 24 VDC Output - 85-305 VAC Input - Open PCB - w/ Bent Pin RoHS: Compliant |
60 Partner Stock |
|
$4.9200 / $7.2900 | Buy Now |
DISTI #
78408014
|
Verical | AC/DC Power Supply Single-OUT 24V 0.33A 8W 6-Pin SIP Module Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 60 |
|
$6.4900 / $8.2500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 8 W - 24 VDC Output - 85-305 VAC Input - Open PCB - w/ Bent Pin RoHS: Compliant |
60 Partner Stock |
|
$4.9200 / $7.2900 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 24V 0.33A 8W 6-Pin SIP Module Tray | 50 |
|
$34.9900 | Buy Now |
Part Details for PBO-8-24-B
PBO-8-24-B CAD Models
PBO-8-24-B Part Data Attributes:
|
PBO-8-24-B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-8-24-B
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-16/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE 100 TO 430 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 44.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.53 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 22.45 mm |