Part Details for PBR500PS12C by XP Power
Overview of PBR500PS12C by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBR500PS12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9966
|
Newark | Power Supply, Ac-Dc, 12V, 29.17A, No. Of Outputs:1Outputs, Output Power Max:350W, Output Voltage - Output 1:12V, Output Current - Output 1:29.17A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Xp Power PBR500PS12C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$236.0100 | Buy Now |
DISTI #
1470-4857-ND
|
DigiKey | AC/DC CONVERTER 12V 350W Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$250.9902 / $298.8000 | Buy Now |
DISTI #
209-PBR500PS12C
|
Mouser Electronics | Switching Power Supplies AC-DC, 500W, ITE & MEDICAL RoHS: Compliant | 0 |
|
$268.9200 / $298.8000 | Order Now |
DISTI #
71621175
|
RS | Power Supply AC-DC U-Channel ITE & Medical 450W 12V 37.5A 80-264V In Cover | XP Power PBR500PS12C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$292.1100 / $310.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$305.2700 / $345.0300 | Buy Now |
DISTI #
PBR500PS12C
|
TME | Power supply: switching, for building in, 500W, 12VDC, 37.5A, 90% Min Qty: 1 | 1 |
|
$260.0000 / $344.1200 | Buy Now |
DISTI #
C1S815100120110
|
Chip1Stop | Linear/Switching power supply | 7 |
|
$390.0000 / $406.0000 | Buy Now |
Part Details for PBR500PS12C
PBR500PS12C CAD Models
PBR500PS12C Part Data Attributes
|
PBR500PS12C
XP Power
Buy Now
Datasheet
|
Compare Parts:
PBR500PS12C
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |