Part Details for PBRC-2.00AR by Kyocera AVX Components
Overview of PBRC-2.00AR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRC-2.00AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 2-Pin CSMD T/R |
849 In Stock |
|
$0.7130 / $2.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 230 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 2 MHz | 184 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for PBRC-2.00AR
PBRC-2.00AR CAD Models
PBRC-2.00AR Part Data Attributes:
|
PBRC-2.00AR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC-2.00AR
Kyocera AVX Components
Ceramic Resonator, 2MHz Nom, ULTRA MINIATURE, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ULTRA MINIATURE, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 10 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.4mm x 3.4mm x 2mm | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH |
Alternate Parts for PBRC-2.00AR
This table gives cross-reference parts and alternative options found for PBRC-2.00AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC-2.00AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBR-2.00MS | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2.00AR vs KBR-2.00MS |
PBRC-2.00JR | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2.00AR vs PBRC-2.00JR |
KBR-2.00MSTR | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2.00AR vs KBR-2.00MSTR |
PBRC-2.00JR03 | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2.00AR vs PBRC-2.00JR03 |
KBR-2.00MSTF | Ceramic Resonator, 2MHz Nom | Kyocera AVX Components | PBRC-2.00AR vs KBR-2.00MSTF |