Part Details for PBRC-4.00BR by KYOCERA Corporation
Overview of PBRC-4.00BR by KYOCERA Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for PBRC-4.00BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1760 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 4 MHz | 1408 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 4 MHz | 176 |
|
$0.4000 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$1.5000 / $2.3100 | Buy Now |