Part Details for PBRC20.00HR50X000 by Kyocera AVX Components
Overview of PBRC20.00HR50X000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBRC20.00HR50X000
PBRC20.00HR50X000 CAD Models
PBRC20.00HR50X000 Part Data Attributes:
|
PBRC20.00HR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC20.00HR50X000
Kyocera AVX Components
Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | |
Surface Mount | YES |