Part Details for PBRC4.00GR50X000 by KYOCERA Corporation
Overview of PBRC4.00GR50X000 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRC4.00GR50X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 586 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 4MHZ NOM | 468 |
|
$0.3863 / $0.7725 | Buy Now |
Part Details for PBRC4.00GR50X000
PBRC4.00GR50X000 CAD Models
PBRC4.00GR50X000 Part Data Attributes:
|
PBRC4.00GR50X000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PBRC4.00GR50X000
KYOCERA Corporation
Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMALL, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.4mm x 3.4mm x 2.0mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PBRC4.00GR50X000
This table gives cross-reference parts and alternative options found for PBRC4.00GR50X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC4.00GR50X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRV4.00H50Y000 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | Kyocera AVX Components | PBRC4.00GR50X000 vs PBRV4.00H50Y000 |
PBRC4.00L50X000 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC4.00GR50X000 vs PBRC4.00L50X000 |
PBRC4.00LR50X000 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC4.00GR50X000 vs PBRC4.00LR50X000 |