Part Details for PBRC4.00MR50X000 by Kyocera AVX Components
Overview of PBRC4.00MR50X000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PBRC4.00MR50X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBRC4.00MR50X000
|
TTI | Resonators 4MHz .5% 10pF _40oC to 85oC pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for PBRC4.00MR50X000
PBRC4.00MR50X000 CAD Models
PBRC4.00MR50X000 Part Data Attributes
|
PBRC4.00MR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC4.00MR50X000
Kyocera AVX Components
Ceramic Resonator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.5mm x 2mm x 1.2mm | |
Surface Mount | YES |