Part Details for PBRC5.00HR50X000 by KYOCERA Corporation
Overview of PBRC5.00HR50X000 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PBRC5.00HR50X000
PBRC5.00HR50X000 CAD Models
PBRC5.00HR50X000 Part Data Attributes:
|
PBRC5.00HR50X000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PBRC5.00HR50X000
KYOCERA Corporation
Ceramic Resonator, 5MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |