Part Details for PBRC7.37MR50X000 by Kyocera AVX Components
Overview of PBRC7.37MR50X000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PBRC7.37MR50X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7857
|
Newark | Ceramic Resonator, 7.37Mhz, Smd, Full Reel, Frequency:7.37Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-40°C, Load Capacitance:15Pf Rohs Compliant: Yes |Kyocera Avx PBRC7.37MR50X000 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70195794
|
RS | Resonator, Ceramic,7.37MHz,4.5x2mm SMD,+/-0.5%,-40 to +85degc, PBRC-M,+/-0.5% | AVX PBRC7.37MR50X000 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Bristol Electronics | 268 |
|
RFQ |
Part Details for PBRC7.37MR50X000
PBRC7.37MR50X000 CAD Models
PBRC7.37MR50X000 Part Data Attributes
|
PBRC7.37MR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC7.37MR50X000
Kyocera AVX Components
Ceramic Resonator, 7.37MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.37 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.5mm x 2mm x 1.2mm | |
Surface Mount | YES |