Part Details for PBS-RB2X5SG1SSNBMA0Z (ALTERNATE: 6038886) by SICK AG
Overview of PBS-RB2X5SG1SSNBMA0Z (ALTERNATE: 6038886) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBS-RB2X5SG1SSNBMA0Z (ALTERNATE: 6038886)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70870923
|
RS | Pressure Sensor, PBS, Liquid, Gaseous,0bar-2.5bar, 20C- +85C,1xPNP + 4mA- 20mA | SICK PBS-RB2X5SG1SSNBMA0Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$663.8800 / $721.6100 | RFQ |